R900021389, Repl coil for CETOP 3 sol

PartNumber: R900021389
Ном. номер: 8004142254
Производитель: Bosch Rexroth
R900021389, Repl coil for CETOP 3 sol
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
7 560 × = 7 560
или
купить в 1 клик

Описание

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6
6X Series direct operating, spring return and detent directional control spool valves.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately

Take care to prevent pressure intensification in single rod cylinders.

Распределительные клапаны - соленоидальное управление Directional Control Valves – Solenoid Actuated
A range of CETOP standard valves used to control the starting, stopping and direction of a flow of hydraulic fluid. All valves work with mineral oils (HL, HLP) to DIN51 524 with a working fluid temperature range of -30°C to +80°C. Some valves are available with a detent feature which holds the valve in the selected control position.

Must be fitted using CETOP subplate mountings (see range in this section)
DIN 43650 plug connectors are sold separately and can be found in the Connectors section

Пневматика, гидравлика и элементы силовых передач / Гидравлические клапаны и коллекторы / Сменные соленоидные катушки /
Bosch Rexroth Solenoid Coil, R900021389, CETOP 3, 24V dc

Технические параметры

напряжение источника питания
24V dc
CETOP Mounting
CETOP 3