RAC03-12SE/277, Power Supply Encapsulated

PartNumber: RAC03-12SE/277
Ном. номер: 8117887862
Производитель: Recom International Power
RAC03-12SE/277, Power Supply Encapsulated
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 240 × = 2 240

Описание

Recom 3W Single Output, PCB, Encapsulated Regulated AC-DC Converters - RAC03-SE/277 Series
The Recom ultra compact 3W PCB mount RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 30mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.

One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.

Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
DIP units with standard pinouts

EN55022 Class B
IEC/EN/UL 60950

Ключевой режим - Recom, RAC серии

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Recom, 1 Output, Embedded Switch Mode Power Supply (SMPS)

Технические параметры

максимальная температура
+85°C
Эффективность, кпд
78%
среднее время наработки на отказ
1816 x 10³ h, 3503 x 10³ h
пульсации и шум
200mV Pk-Pk
вес
28g
минимальная температура
-40°C
число выходов
1
Новинки
только новые товары

Дополнительная информация

RAC03-SE/277 Data Sheet