RACD100-24-PSE, LED Driver Constant Curre

PartNumber: RACD100-24-PSE
Ном. номер: 8112819325
Производитель: Recom International Power
RACD100-24-PSE, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 020 × = 6 020
или
купить в 1 клик

Описание

100W LED Driver, Constant Current - Constant Voltage, RACD100-PSE Series
The Recom RACD100-PSE is a series of fully sealed IP67 LED drivers, these LED drivers feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, over voltage, over current and over temperature conditions. These Recom LED Power Supplies are class 1, they are housed in a metal case and they are rated for ambient temperatures of -20°C to +50°C with a maximum case temperature of 90°C. The RACD100-PSE is suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.

Universal AC input
Constant Voltage / Constant Current operation
Active power factor correction
IP67 design for indoor and outdoor use
Cooling by free air convection
PSE certified for Japan market

PSE

Recom LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD100-24-PSE, Constant Current / Constant Voltage LED Driver 100W 14 → 24V 0 → 4.2A

Технические параметры

применение
Indoor and Outdoor (Road, Street, Walkway Lighting, High-Bay, LED Signage, Outdoor Area Lighting For Car Park, Public Building, Tunnel)
входное напряжение
90 → 130 V ac
Maximum Output Power
100W
операция (работа)
Constant Current / Constant Voltage
выходной ток
0 → 4.2A
выходное напряжение
14 → 24V
AC or DC Input Voltage
DC

Дополнительная информация

100 Watt Single Output Data Sheet