RACD100-36, Power Supply,Switch Mode

PartNumber: RACD100-36
Ном. номер: 8021498807
Производитель: Recom International Power
RACD100-36, Power Supply,Switch Mode
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 870 × = 7 870
купить в 1 клик


100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.

UL 8750 and EN 61347-1

Recom LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Power Supply,Switch Mode,36V,2.8A,100W

Технические параметры

Максимальная выходная мощность
Тип выхода
Стабилизированный ток / стабилизированное напряжение
Входное напряжение переменного или постоянного тока
Indoor Lighting, Outdoor Lighting
Входное напряжение
127 → 430 V dc, 90 → 305 V ac
Выходной ток
0 → 2.8
Выходное напряжение
Номинальное напряжение
127 → 430 V dc, 90 → 305 V ac