RACD100-48, Power Supply,Switch Mode

PartNumber: RACD100-48
Ном. номер: 8010017027
Производитель: Recom International Power
RACD100-48, Power Supply,Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 050 × = 7 050
или
купить в 1 клик

Описание

100/150W Power Supply, Switch mode, RACD100 / RACD150 Series
The Recom RACD100 and RACD150 series are fully sealed IP67 LED drivers, Both series feature dual mode operation, for constant current or constant voltage, they have active PFC and the Power factor exceeds 0.98, they are also fully protected against short circuit, open circuit, overload and over temperature conditions. These Recom Power Supplies are Class1, they are housed in a metal case and they are rated for ambient temperatures of -30°C to +70°C with a maximum case temperature of 95°C. The RACD100 and RACD150 are suitable for both indoor and outdoor use: applications include street and footpath lighting, LED signs, car parks, public buildings and tunnels.

UL 8750 and EN 61347-1

Recom LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD100-48, Constant Current / Constant Voltage LED Driver 100W 48V 0 → 2.1A

Технические параметры

Maximum Output Power
100W
операция (работа)
Constant Current / Constant Voltage
AC or DC Input Voltage
AC, DC
применение
Indoor Lighting, Outdoor Lighting
входное напряжение
127 → 430 V dc, 90 → 305 V ac
выходной ток
0 → 2.1A
выходное напряжение
48V
Voltage Rating
127 → 430 V dc, 90 → 305 V ac

Дополнительная информация

RACD100 AC/DC-Converter Data Sheet