RACD20-1050/277, LED Driver,Constant Curre

PartNumber: RACD20-1050/277
Ном. номер: 8108291831
Производитель: Recom International Power
RACD20-1050/277, LED Driver,Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 250 × = 3 250

Описание

20W LED Driver, Constant Current, RACD20/277 Series
The Recom RACD20 is a low cost 20W, constant current LED driver for LED lighting system. This Recom LED drivers come in compact packages, making it suitable for different use in lighting application for Indoor and outdoor use. The RACD20 is fully isolated and protected for safety.

Universal AC input
Operating temperature -20°C to +50°C
Active Power Factor correction>0.90
Efficiency up to 80%
IP66 Rating
No Load Power Consumption 2 W max

UL8750 and EN61347-1

Recom LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD20-1050/277, Constant Current LED Driver 20W 18.8 → 19V 1.05A

Технические параметры

применение
LED Lighting
входное напряжение
90 → 264 V ac
Maximum Output Power
20W
операция (работа)
Constant Current
выходной ток
1.05A
выходное напряжение
18.8 → 19V
AC or DC Input Voltage
AC

Дополнительная информация

RACD20/277 LED Driver Data Sheet RACD20-1050/277
RACD20/277 LED Driver Data Sheet