RACD20-1050, LED Power Supply,LED Driv

PartNumber: RACD20-1050
Ном. номер: 8064006689
Производитель: Recom International Power
RACD20-1050, LED Power Supply,LED Driv
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 810 × = 2 810

Описание

Recom 20W Constant Current LED Power Supply - RACD20 Series
RACD20 series 20W constant current LED power supply with a single output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving up to fifteen high power LEDs.

Universal AC input voltage range
Constant current output
Drives 2 to 15 high brightness LEDs
Active power factor correction>0.95
3 kVAC isolation
Protections: overload, short circuit, output overvoltage and overtemperature
Screw terminal and output socket connections
EMC compliance to EN55015: 2006 +A1: 2007 + A2: 2009
Harmonic current compliance to EN 61000-3-2: 2006

Stock Number 737-7073 drives 15 x 1W LEDs
Stock Number 737-7089 drives 11 x 2W LEDs
Stock Number 737-7098 drives 8 x 2W, 8+8 x 1W LEDs
Stock Number 737-7091 drives 6 x 3W, 5+5 x 2W LEDs

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

cULs

Complies with UL1310 and FCC18A
Certifications: UL8720, cUL8750 (RACD20-700 only), EN 61347-1: 2008, EN 61347-2-13: 2006

Recom - Constant Current LED Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD20-1050, Constant Current LED Driver 20W 5 → 17V 1.05A

Технические параметры

входное напряжение
90 → 264 V ac
Maximum Output Power
20W
операция (работа)
Constant Current
выходной ток
1.05A
выходное напряжение
5 → 17V
AC or DC Input Voltage
AC

Дополнительная информация

RACD20 Series AC/DC-Converter Data Sheet