RACD20-700, LED Power Supply,LED Driv

PartNumber: RACD20-700
Ном. номер: 8052035164
Производитель: Recom International Power
RACD20-700, LED Power Supply,LED Driv
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 810 × = 2 810

Описание

Recom 20W Constant Current LED Power Supply - RACD20 Series
RACD20 series 20W constant current LED power supply with a single output. This low cost constant current LED power supply has a universal AC input, active power factor correction and is suitable for driving up to fifteen high power LEDs.

Stock Number 737-7073 drives 15 x 1W LEDs
Stock Number 737-7089 drives 11 x 2W LEDs
Stock Number 737-7098 drives 8 x 2W, 8+8 x 1W LEDs
Stock Number 737-7091 drives 6 x 3W, 5+5 x 2W LEDs

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

cULs

Complies with UL1310 and FCC18A
Certifications: UL8720, cUL8750 (RACD20-700 only), EN 61347-1: 2008, EN 61347-2-13: 2006

Recom - Constant Current LED Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD20-700, Constant Current LED Driver 20W 6 → 29V 0.7A

Технические параметры

Maximum Output Power
20W
операция (работа)
Constant Current
AC or DC Input Voltage
AC
входное напряжение
90 → 264 V ac
выходной ток
0.7A
выходное напряжение
6 → 29V

Дополнительная информация

Datasheet