RACD30-500, LED Power Supply,LED Driv

PartNumber: RACD30-500
Ном. номер: 8107983679
Производитель: Recom International Power
RACD30-500, LED Power Supply,LED Driv
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 380 × = 3 380


Recom 30W Constant Current LED Power Supply - RACD30 Series
RACD30 30W constant current Class II AC/DC LED power supply with a universal input voltage range, single output and active power factor correction (PFC). These constant current LED switching power modules are suitable for driving up to 15 high power LEDs. Screw terminal and socket output connections are featured on these constant current AC/DC LED power supplies, the use of the socket connector avoids miswiring and damage to the LED load if the LEDs are preassembled into a wiring harness or lamp fitting

Stock number 760-4716 drives 15 x 2W LEDs
Stock number 760-4719 drives 12 x 3W, 12+12 x 1W LEDs

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.


Designed to meet UL1310 and FCC18A
Certifications: UL8750, EN 61347-1: 2008, EN 61347-2-13: 2006

Recom - Constant Current LED Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD30-500, Constant Current LED Driver 30W 10 → 56V 0.5A

Технические параметры

Maximum Output Power
операция (работа)
Constant Current
AC or DC Input Voltage
Indoor Lighting
входное напряжение
90 → 264 V ac
выходной ток
выходное напряжение
10 → 56V

Дополнительная информация