RACD35-1400A, LED Driver Constant Curre

PartNumber: RACD35-1400A
Ном. номер: 8016797584
Производитель: Recom International Power
RACD35-1400A, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 400 × = 3 400
от 10 шт. — 2 680 руб.
от 20 шт. — 2 434 руб.

Описание

35W LED Driver, Constant Current, RACD35-A Series
The Recom RACD35-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD35-A has a wide input voltage range of 90 to 305 Vac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 83% and active PFC, with power factors exceeding 0.90, the RACD35-A series is protected against short circuit, overvoltage and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analogue, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installed in industrial or out-buildings, as well as damp rooms like bathrooms or basements.

35W Class II AC-DC LED Power Supply
500, 700, 1000, 1400mA or 2500mA Output
Active power factor correction>0.90
Efficiency up to 83%
IP67 certified
3 in 1 dimming

UL8750, EN61347, EN55015, EN61547

Recom LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD35-1400A, Constant Current Dimmable LED Driver 33.6W 12 → 24V 1.4A

Технические параметры

применение
Commercial Application, Industrial Application
входное напряжение
90 → 305 V ac
Maximum Output Power
33.6W
операция (работа)
Constant Current
выходной ток
1.4A
выходное напряжение
12 → 24V
AC or DC Input Voltage
AC
Dimming Operation
1 to 10 V dc, PWM, Resistance

Дополнительная информация

35 Watt PFC Single Output Data Sheet