RACD60-700/OF, LED Power Supply,LED Driv

PartNumber: RACD60-700/OF
Ном. номер: 8084912634
Производитель: Recom International Power
RACD60-700/OF, LED Power Supply,LED Driv
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
4 390 × = 4 390

Описание

Recom 60W Constant Current LED Power Supply - RACD60 Series
RACD60 series 60W open frame constant current LED power supply with a single output, universal AC input and active power factor correction. This 60W constant current LED power supply has a user adjustable output current limit and a dual mode of operation; in CV mode the power supply behaves as a fixed voltage source at loads below the preset current limit. In CC mode the power supply behaves as a fixed current source at loads above the preset current limit. These two modes enable the LED power supply to be used with both CV and CC LED module

Universal input voltage range
Constant current output
Dual mode CV or CC output
Active power factor correction
User adjustable current limit
Connection via 300mm cable
Overload and short circuit protection
EMC to EN55015, EN61347-1, EN61347-2-13
Harmonic current compliance designed to meet EN 61000-3-2 (Class C, full load) and EN 61000-3-3

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F

cULus

UL8750, cUL8750, EN61347

Recom - Constant Current LED Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RACD60-700/OF, Constant Current / Constant Voltage Dimmable LED Driver 60W 38 → 54V 0.7 → 1.1A

Технические параметры

входное напряжение
90 → 264 V ac
Maximum Output Power
60W
операция (работа)
Constant Current / Constant Voltage
выходной ток
0.7 → 1.1A
выходное напряжение
38 → 54V
AC or DC Input Voltage
AC
Dimming Operation
Thermal Feedback

Дополнительная информация

RACD60 Series AC/DC-Converter Data Sheet