RACM65-12S, Power Supply Switch Mode

PartNumber: RACM65-12S
Ном. номер: 8021865802
Производитель: Recom International Power
RACM65-12S, Power Supply Switch Mode
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 270 × = 13 270
или
купить в 1 клик
от 5 шт. — 12 000 руб.

Описание

RECOM RACM65 65W Enclosed Case Style Single Output AC/DC Converters
The RACM65 is a compact 3.6x2.38 in. high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. These space saving enclosed power supplies have a universal input voltage range (85-264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -40°C and +85°C. The 12V, 15V, 24V or 48V output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM65 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter and comes with a 5 year warranty.

Certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition
2MOPP Safety approval for medical applications

Ключевой режим - Recom, RAC серии

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Recom, Embedded Switch Mode Power Supply (SMPS)

Технические параметры

Новинки
только новые товары

Дополнительная информация

Datasheet