RAPC10, HIGH AMPERAGE, PC mount j

PartNumber: RAPC10
Ном. номер: 8098174826
Производитель: Switchcraft
RAPC10, HIGH AMPERAGE, PC mount j
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 100 × = 1 100
от 5 шт. — 850 руб.
от 10 шт. — 720 руб.

Описание

Switchcraft High Amperage Power Jacks and Plugs
A comprehensive offering of hard wearing high amperage power plugs and jacks in locking, non locking, sealed and non sealed formats, PCB and cable mounting connectors. Adhering to various MIL-STD 202G method standards, 24V AC/DC maximum voltage rating and over 5000 mating cycles.Applications for these jack and socket connectors include: Instrumentation, marine applications, medical equipment, transportation, military or industrial GPS devices and power supplies.

Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Разъемы / Аудио / видеоразъемы / Jack/TRS разъемы /
HIGH AMPERAGE, PC mount jack

Технические параметры

цвет
Black
материал контактов
Copper Alloy
покрытие контактов
Silver
номинальный ток
11A
род
Male
материал корпуса
Thermoplastic
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Through Hole
последовательный
RA
способ концевой заделки
Through Hole
номинальное напряжение
24 V ac/dc
Body Orientation
Straight
Series Number
RAPC10

Дополнительная информация

Switchcraft High Amperage Power Jacks & Plugs