RASPBERRY PI 3 STARTER KIT, Raspberry Pi 3 Starter Ki

PartNumber: RASPBERRY PI 3 STARTER KIT
Ном. номер: 8024652457
Производитель: Raspberry Pi Foundation
RASPBERRY PI 3 STARTER KIT, Raspberry Pi 3 Starter Ki
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 830 × = 12 830
или
купить в 1 клик

Описание

Official Raspberry Pi 3 Starter Kit
Those kind folk at the Raspberry Pi Foundation have given us some of their great new starter kits for the Raspberry Pi 2. We think the kit is perfect for learning and experimenting with programming and computing in the classroom, lab or at home. Using Pi for the first time? We've thought about everything you need to get started so you don't have to. And you get so much in one box.

What is in the Raspberry Pi 2 Starter Kit?
∙Pi 2 B Computer Board (pre-fitted into a case)
∙microSD card with New Out Of Box Software (NOOBS) (pre-fitted into the Pi 2 B)
∙Raspberry Pi 2 B Red & White Case
∙White USB Keyboard — to interact with your Pi
∙White USB Mouse — to navigate your Pi
∙White HDMI Cable — to connect to a screen or monitor
∙White USB Power Supply Unit
∙Adventures in Raspberry Pi book by Carrie-Anne Philbin

Pi 2 B
The Pi 2 B has six times the processing power of previous models. This means that you can start up very quickly and get onto creating those projects. You also have more project potential — the Pi 2 B is ideal for Internet of Things projects, supports the latest ARM GNU & Linux distributions and is compatible with all of the latest educational programmes and software.

Pi 2 B Case
With a fabulous raspberry red and white colour combination, the Pi 2 B case protects your Pi with no fuss.
∙Easy snap fit
∙Cut-outs for all connection points and microSD card
∙Plastic LED light protector
∙Stick on rubber feet for case stability

microSD card with New Out Of Box Software (NOOBS)
The included microSD card with pre-installed NOOBS helps you to easily set-up your Pi to use operating systems such as;
∙Raspbian
∙OpenElec
∙RaspBMC
∙RISC OS
∙Arch Linux

Pi Power Supply Unit
With a 2 A/5 V power supply and four interchangeable mains adaptors, you can power your Pi in the UK, Europe, Australia and in the United States.

Adventures in Raspberry Pi
This book is an introductory, fun way to learn about key computing concepts and the Raspberry Pi. Through nine projects and their accompanying videos, you can learn about things such as how to set-up and communicate with your Pi, using SCRATCH and MINECRAFT for games, building a jukebox and so much more...

TE Connectivity Pistol Grip Manual Handle Assmembly Current Transformers Suitable for Panel Meters

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Raspberry Pi 3 Starter Kit

Технические параметры

Редакция
2
Технология
Встроенный
Тип процессора
CPU
Сердечник устройства
ARM Cortex A7
Имя
Raspberry Pi 2 B
Название семейства процессоров
ARM Cortex

Дополнительная информация

Official Pi Power Supply Unit Data Sheet RASPBERRY PI 3 STARTER KIT
Raspberry Pi 3 Data Sheet RASPBERRY PI 3 STARTER KIT
Raspberry Pi 3 Diagram RASPBERRY PI 3 STARTER KIT
Raspberry Pi FAQs RASPBERRY PI 3 STARTER KIT
Raspberry Pi 3 Diagram
Raspberry Pi FAQs
Official Pi Power Supply Unit Data Sheet
Raspberry Pi 3 Data Sheet