RB1412, Self comp shockabsorber,M

PartNumber: RB1412
Ном. номер: 8004771276
Производитель: SMC
RB1412, Self comp shockabsorber,M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 500 × = 9 500
или
купить в 1 клик
от 5 шт. — 8 300 руб.
от 10 шт. — 7 567 руб.

Описание

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

ACE and SMC Self Compensating Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Амортизаторы /
Self comp shockabsorber,M14 2kgf.m

Технические параметры

длина корпуса
67.3mm
тип соединения
M14 x 1.5
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-10°C
полная длина
79.3mm
Manufacturer Series
RB
Maximum Return Force
15.98N
Maximum Energy Capacity Per Cycle
19.6J
CAD Drawing
3D CAD Model

Дополнительная информация

RB(SMC) Series Shock Absorber Data Sheet