RBX-PLA-BL823, Robox Smartreel Blue PLA

PartNumber: RBX-PLA-BL823
Ном. номер: 8001973901
Производитель: CEL-Robox
RBX-PLA-BL823, Robox Smartreel Blue PLA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 630 × = 5 630
или
купить в 1 клик
от 3 шт. — 4 770 руб.

Описание

Robox SmartReel Filament
Robox materials are supplied on a SmartReel which holds data about temperature settings, print speed, diameter and even the amount of filament which has been used on that reel. As a user this makes printing very easy, you load the filament and AutoMaker will automatically change to the settings saved on the reel.

Filament diameter: 1.75mm
Length (metres approx.): 240

Each reel is sealed in a reusable zip lock bag with a sachet of silica gel to control moisture. The bag is then placed in a sturdy windowed box for shipping.
Included on the reel is an eeprom which can be read by a Robox® device. The eeprom stores data on the material and statistics of use.

Compatible with any printer which accepts 1.75mm filament. The Eeprom requires a reader which is fitted to all Robox® units.

SmartReel™ stores a preset print profile which is read by Robox to automatically set vital extrusion characteristics. SmartReel™ can be re-written to your own profiles using appropriate software.

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
CEL-Robox Blue 1.75mm 3D Printer Filament, 700g PLA

Технические параметры

цвет
Blue
диаметр
1.75mm
для использования с
1.75mm Filament Supported Printer
вес
700g
Printing Technology
FDM
Новинки
только новые товары
Printing Material
PLA
Machine Specific
Yes

Дополнительная информация

Safety Guide
User Guide
Quick Start Guide