RC14M30K, Contact,crimp,TrimTrio,fe

PartNumber: RC14M30K
Ном. номер: 8074395422
Производитель: Souriau
RC14M30K, Contact,crimp,TrimTrio,fe
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 1 900
Количество товаров должно быть кратно 10 шт.

Описание

Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Souriau, серия UTS Souriau UTS
A range of industrial circular multipole connectors with a rapid locking system.

Extreme environmental sealing performance
Connector remains IP67/IP69K when pulling or bending cable
Withstands high pressure water cleaning
Rapid locking system, 1/3 turn mating with audible click
3 shell sizes
9 layouts

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
13A
род
Female
длина
18.2mm
тип монтажа
Cable Mount
последовательный
G-Bantamate, MBG, SMS Qikmate, UT-Bantam, UTG, UTGS, UTP
способ концевой заделки
Crimp
сечение провода
16 → 14 AWG
Maximum Contact Resistance
3mΩ
Contact Size
16