RC51, Single acting cylinder,5t

PartNumber: RC51
Ном. номер: 8005856201
Производитель: Enerpac
RC51, Single acting cylinder,5t
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 750 × = 35 750
или
купить в 1 клик

Описание

Single-Acting, General Purpose
Enerpac RS-Series Hydraulic Cylinders are fitted with the exclusive Golden Ring design - a unique bearing design - which absorbs eccentric loads to protect the cylinder against abrasion, over-extension, and jamming for long, trouble-free operation.

Cylinders are manufactured from durable high strength alloy steel, incorporate heavy-duty return springs and are finished in a baked enamel paint coat. CR-400 couplers and a dust cap is included on all Enerpac cylinder models, and cylinder life is extended through the use of plunger wipers, which reduces internal contamination. Enerpac cylinders are designed to be used in any position.

Collar and plunger threads and base mounting holes (available on most models) enable the cylinders to be easily fixed in place. Replacement saddles are also available (for example: 283-0954 for 10 t Enerpac units).

Dimensions (mm)
Ext HeightOut. Dia.Piston Dia.Thread CentresThread - Hole SizeCollar ThreadCollar LengthStock no.
AB CDEFG
4158*****285.625.4-283-0780
1103825251/4 UNC1 1/2 - 1628283-0796
1653825251/4 UNC1 1/2 - 1628283-0803
2153825251/4 UNC1 1/2 - 1628283-0825
3233825251/4 UNC1 1/2 - 1628283-0831
1215735395/16 UNC2 1/4 - 1428283-0847
1715735395/16 UNC2 1/4 - 1426283-0853
2475735395/16 UNC2 1/4 - 1428283-0869
3495735395/16 UNC2 1/4 - 1428283-0875


Cylinder RC50 (stock no. 283-0780 ) has a non-removable grooved saddle and no collar thread.
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2kg

Цилиндры Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Пневматика, гидравлика и элементы силовых передач / Гидравлические цилиндры, насосы и силовые приводы / Портативные гидравлические цилиндры - подъемного типа /
Enerpac Single, Portable General Purpose Hydraulic Cylinder, RC51, 5T, 25mm Stroke

Технические параметры

емкость
5t
минимальная высота
110mm
Расширенная высота
135mm
максимальное рабочее давление
700 bar
вместимость для масла
16cm³
наружный (внешний) диаметр
38mm
длина хода поршня
25mm
вес
1kg
Manufacturer Series
RC
Single/Double Acting
Single
Cylinder Effective Area
6.5cm²

Дополнительная информация

RC-Series DUO, Single-Acting Cylinders Data Sheet
Instruction sheet Hydraulic Cylinders