RCD-24-0.70/PL/A, DC/DC,LED driver,4.5-36Vi

PartNumber: RCD-24-0.70/PL/A
Ном. номер: 8008669885
Производитель: Recom International Power
RCD-24-0.70/PL/A, DC/DC,LED driver,4.5-36Vi
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 460 × = 1 460
от 5 шт. — 1 180 руб.
от 10 шт. — 1 049 руб.

Описание

Recom SMD Open Frame Constant Current Step Down LED Driver - RCD-24-PL Series
RCD-24-PL series SMD mount, pinless, open frame, constant current LED drivers for driving high power white LEDs. These pinless, open frame, constant current LED drivers use 2 methods for LED dimming; PMW/digital control and analogue voltage dimming which are independent but can also be combined. These constant current LED drivers have either Class A (Suffix /A in part number) or Class B (Suffix /B in part number) built-in EMC filtering. Suitable applications for these constant current LED drivers includes strip lighting, wall washers and flourescent tube replacement designs where a low profile and narrow width are required.

MTBF to MIL-HDBK-217F (25°C).

EN 60950-1

Светодиодные драйверы LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RCD-24-0.70/PL/A, Constant Current Dimmable LED Driver 24.5W 2 → 32V 0 → 0.7A

Технические параметры

Maximum Output Power
24.5W
операция (работа)
Constant Current
AC or DC Input Voltage
DC
Dimming Operation
1-10 V, PWM
входное напряжение
4.5 → 36 V dc
выходной ток
0 → 0.7A
выходное напряжение
2 → 32V

Дополнительная информация

Datasheet