RCE5C1H103J1M1H03A, Cap Ceramic Radial RCE Se

PartNumber: RCE5C1H103J1M1H03A
Ном. номер: 8081141541
Производитель: Murata Manufacturing
RCE5C1H103J1M1H03A, Cap Ceramic Radial RCE Se
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
52 × = 520
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 30 руб.

Описание

Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.

C0G dielectric
Conformally coated

C0G Диэлектрик C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Murata Radial RCE 10nF Ceramic Multilayer Capacitor, 50 V dc, +125°C, COG Dielectric, ±5%, Through Hole

Технические параметры

емкость
10nF
глубина
2.5mm
диэлектрик
COG
размеры
4 x 2.5 x 3.5mm
высота
3.5mm
длина
4mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
Package/Case
Radial
последовательный
RCE
температурный коэффициент
0±30ppm/°C
допуск
±5%
напряжение
50 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

RCE Series Automotive MLCC Capacitor - RCE5C1H103J1M1H03A RCE5C1H103J1M1H03A
RCE Series Automotive MLCC Capacitor - ...