RCH50SR3300JS06, Power Thick Film Power Re

PartNumber: RCH50SR3300JS06
Ном. номер: 8109397516
Производитель: Vishay
RCH50SR3300JS06, Power Thick Film Power Re
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 10 шт. — 600 руб.

Описание

50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Non-Inductive - Panel Mount Non-Inductive - Heatsink Mountable

Технические параметры

Maximum Temperature Coefficient
+250ppm/°C
Package/Case
S06
сопротивление
330mΩ
последовательный
RCH50
технология
Thick Film
температурный коэффициент
±250ppm/°C
Termination Style
Solder Tab
допуск
±5%
Minimum Temperature Coefficient
-250ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
номинальная мощность
50W

Дополнительная информация

RCH Power Resistors, for Mounting onto a Heatsink Thick Film Technology Data Sheet RCH50SR3300JS06