RCHL26/BK, Black mineral insul cable

PartNumber: RCHL26/BK
Ном. номер: 8073362736
Производитель: Нет торговой марки
RCHL26/BK, Black mineral insul cable
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 980 × = 3 980
Цена указана за упаковку из 50

Описание

Cable Clips PVC Coated Cable Clips PVC Coated

Single cable clip
Material: PVC coated copper
50 clips per bag
Fixing hole size (mm): Clips 30 to 40 = 4.75, Clip 43 = 5

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Compatibility
SizeTo suit cable type
302 core 1.0
322 core 1.5, 3 core 1.0
342 core 2.5, 3 core 1.5, 4 core 1.0
373 core 2.5, 4 core 1.5
402 core 4.0
434 core 2.5


Mineral Insulated Accessories and Tooling

Технические параметры

цвет
Black
материал
Copper
Affixing Method
Screw
Cable Clip/Clamp Style
Cable Clip
Maximum Bundle Diameter
6.6mm