RCK2100S1000RSGW, Rear cladding kit,10kg

PartNumber: RCK2100S1000RSGW
Ном. номер: 8023797791
Производитель: Moresecure
RCK2100S1000RSGW, Rear cladding kit,10kg
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 320 × = 20 320
или
купить в 1 клик

Описание

Rear Cladding Kit

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

A rear cladding kit will be required for each additional clad bay, and a rear cross-brace for every six open bays ordered.

The maximum safe working load per shelf is 160kg, to be uniformly distributed in both directions, maximum load per bay 1200kg.
Also: All runs of shelving require bracing. This must be in the form of a rear cross-brace assembly or a rear cladding kit and must be fitted at least one bay in six.

Модульный стеллаж Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with 'graphite' grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.

Contents
Starter bay
qty
Extension bay
qty
Shelf kit
qty
Frame21
End cap42
Feet42
Cross brace1 (open bay only)
Shelves442
Shelf clips16168

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Принадлежности для стеллажей /
RS Grey Steel Rear Cladding Kit, 1200kg Load

Технические параметры

цвет
Grey
грузоподъемность
1200kg
материал
Steel