RCM250, EnOcean Switching Receive

PartNumber: RCM250
Ном. номер: 8031691035
Производитель: ENOCEAN
RCM250, EnOcean Switching Receive
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 950 × = 5 950
или
купить в 1 клик

Описание

Wireless Mains-Switching Receiver RCM 250
The ISM-band receiver RCM 250 is controlled by radio signals from EnOcean transmitters and can switch a mains device such as an incandescent lamp, fluorescent tube or a motor. Each transmitter can simultaneously control an unlimited number of receivers. Each transmitter has its own fixed address which has to be 'learned' by the RCM receiver.

Single channel of mains switching
Relay rating: 230Vac @ 1100VA (Resistive), 400W (incandescent lamp), 360W (fluorescent lamp)
Operating frequency: 868.3MHz
Unique encoding and pairing is interference resistant
Can learn up to 30 x EnOcean PTM switches or 2 x EnOcean STM magnetic switches (not mixed)
LRN and CLR pushbuttons
Power supply: 230Vac 50Hz
Operating range: up to 300m (30m typical in buildings)
Internal whip antenna
Dimensions: 49 x 37 x 29mm
Application: Building security communicating via the Internet of Things (IoT)

Приемники

Компьютерная периферия / Оборудование беспроводной передачи данных / RFID модули /
EnOcean RFID Module RCM250, Reader

Технические параметры

размеры
48 x 35 x 29mm
высота
29mm
длина
48mm
максимальная рабочая температура
+45°C
Maximum Output Power
0.9W
Minimum Operating Temperature
-10°C
напряжение (источника) питания
230V AC
ширина
35mm
Component Type
Reader
Receiver Sensitivity
-95dBm

Дополнительная информация

EnOcean Easyfit RCM 250 Universal 1-channel ...
EnOcean Easyfit RCM 250 Universal 1-channel ...