RCOB-350A, LED Driver Constant Curre

PartNumber: RCOB-350A
Ном. номер: 8040556147
Производитель: Recom International Power
RCOB-350A, LED Driver Constant Curre
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 480 × = 2 480
от 5 шт. — 2 030 руб.
от 10 шт. — 1 823 руб.

Описание

Recom Constant Current, Dimmable, COB LED Power Supplies, RCOB-A Series
The Recom RCOB-A LED driver series has specifically been developed to meet the requirements of COB (chip-on-board) LEDs. The RCOB-A dimmable LED driver series come with a 1 to 10 V input, can be dimmed from 0 to 100% and offers a suitable driver for virtually any application. The drivers come with active PFC (>0.95), and achieve efficiencies of up to 90%. Thanks to their compact and flat design, these LED drivers can be integrated into any type of lighting system. The RCOB-A series has an input voltage of 198 to 264 VAC. The permissible operating temperature range of these dimmable LED drivers is -20°C to +50°C. A number of safety features protecting the devices against short circuits, overload, overvoltage, and overtemperature ensure maximum availability and reliability. The RCOB-A series of LED drivers is suitable for both independent and built-in installations and for installations inside furniture.

Low Cost 230VAC LED Power Supply
0-10V dimmable
Active Power Factor Correction>0.95
Designed to drive 15W-46W COB LEDs
Terminal Block Input/Output with Cable Clamps
Fully Protected (OLP, SCP, OCP, OTP)
Suitable for Class I and Class II Luminaires

EN-61347-1, EN-61347-2-13, EN-55015, EN-61547, EN-61000-3-2, EN-61000-3-3 Compliant

Recom - Constant Current LED Power Supply

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Recom RCOB-350A, Constant Current Dimmable LED Driver 15W 6 → 44V dc 350mA, RCOB-A Series

Технические параметры

применение
Furniture Lighting
номинальный ток
350mA
Maximum Output Power
15W
тип монтажа
Surface Mount
число выходов
1
операция (работа)
Constant Current
выходной ток
350mA
выходное напряжение
6 → 44V dc
последовательный
RCOB-A
Standards Met
CE, EN-55015, EN-61000-3-2, EN-61000-3-3, EN-61347-1, EN-61347-2-13, EN-61547, ERP, REACH, RoHS
AC or DC Input Voltage
AC
Dimming Operation
0 to 10 V
Новинки
только новые товары
Primary Type
AC-DC

Дополнительная информация

RCOB-A Series AC/DC Converter Data Sheet