RCP-1000-12, Front End, 1U Rack Power

PartNumber: RCP-1000-12
Ном. номер: 8119170218
Производитель: Mean Well Enterprises
RCP-1000-12, Front End, 1U Rack Power
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 940 × = 35 940
или
купить в 1 клик

Описание

1000W, Universal Input, Rack Mount Front End Power Supplies - RCP-1000 Series
Universal input 19 inch rack mounting front end power supplies with a low profile 1U height. These 19 inch rack mounting front end power supplies have universal inputs with an output voltage that can be adjusted between 90 - 110% of the rated output. These rack mounting universal power supplies also have a built-in remote sense function and power factor correction (PFC). Active current sharing of up to 3000 watts (three power supply units) can be provided in 19inch rack mounting power shelf. For suitable output mating connector see stock number 733-2048. For suitable 19 inch rack mounting power shelf see stock numbers "('721-1610 ')""">721-1610 or 721-1614

Universal AC input / Full range
Built-in 5V/0.3A auxiliary power
Built-in active PFC function, PF>0.96, EN61000-3-2, -3
Protections: Short circuit / Overload / Over voltage / Over temperature
EMC protection to EN55022 (CISPR22) Class B
Forced air cooling by built-in DC fan with fan speed control
Remote control for single unit
Built-in remote sense function
Output voltage trimming function
Hot-swap operation
Optional I C serial data bus
AC OK & DC OK signal
Internal O-Ring diode

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Power derates above 50°C, MTBF to MIL-HDBK-217F (25°)

UL, TUV

UL60950-1, TUV EN60950-1

Switch Mode - RS - 1000W to 2000W Rack Mount Front Ends Switch Mode - RS - 1000W Rack Mount Front Ends

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
RS 720W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V dc, 60A

Технические параметры

глубина
41mm
Эффективность, кпд
81%
входное напряжение
127 → 370 V dc, 90 → 264 V ac
длина
295mm
регулирование в линии
±0.5%
регулирование нагрузки
±0.5%
максимальная температура
+60°C
минимальная температура
-20°C
среднее время наработки на отказ
43400h
число выходов
1
выходной ток
60A
выходное напряжение
12V dc
тип упаковки
Enclosed
номинальная мощность
720W
пульсации и шум
150mV Pk-Pk
вес
1.91kg
ширина
127mm

Дополнительная информация

Datasheet