RCT330/10, Releasable coated s/steel

PartNumber: RCT330/10
Ном. номер: 8056915580
Производитель: Yesha Electricals
RCT330/10, Releasable coated s/steel
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 510 × = 14 510
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 13 200 руб.
от 50 уп. — 12 129 руб.

Описание

Releasable - Coated Stainless Steel Cable Ties
These coated releasable cable ties have been designed for use in Industrial and Marine environments. The type of stainless steel used has a high resistance to attack by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the 2 raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the 2 raised ears to retain it.Temperature range: -80 to 155°C. (Coating), -80 to 538°C. (Steel).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
RS, Releasable Black Stainless Steel Cable Tie, 330mm x 10 mm

Технические параметры

цвет
Black
длина
330mm
материал
Stainless steel
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-80°C
тип
Releasable
ширина
10 mm
Maximum Bundle Diameter
95mm

Дополнительная информация

Datasheet