RDK-659, Reference Design Board, INN3268C-H202, AC Outlet with USB Ports

Фото 1/4 RDK-659, Reference Design Board, INN3268C-H202, AC Outlet with USB Ports
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 320 руб.
Добавить в корзину 1 шт. на сумму 20 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8004287892
Артикул: RDK-659
Бренд: Power Integrations

Описание

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения

30W supply for wall outlet using InnoSwitch3-CP INN3268C-H202. It is an output power supply intended for a USB wall outlet charger. The 30W output (selectable 5.1V / 6A or 9.2V / 3.3A or 15.3V / 2A) rail is designed for a high power USB charging with Type-A or Type-C ports. The output utilizes INN3268C from the InnoSwitch3-CP family of ICs. This design shows high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-CP controller providing exceptional performance. DER-659 is a high-line input flyback converter design. The key design goals were high power density, high efficiency, low no load consumption and best in class thermal performance. This is intended for wall outlet USB chargers.

• Input voltage range from 180VAC to 265VAC
• Less than 30mW no-load input power
• Greater than 89% average efficiency at nominal AC input
• All the benefits of secondary side control with the simplicity of primary-side regulation
• Insensitive to transformer variation
• Extremely fast transient response independent of load timing
• Synchronous rectification for higher efficiency
• Accurate thermal protection with hysteretic shutdown
• Input voltage monitor with accurate brown-in/brown-out and overvoltage protection
• Meets IEC 2KV common mode surge, 1KV differential surge and EN55022 conducted EMI

Технические параметры

Номер Ядра Чипа INN3268C-H202
Подтип Приложения Выход AC с USB портами
Производитель Чипа Power Integrations
Содержимое Комплекта Reference Design Board INN3268C-H202
Тип Приложения Набора Управление Питанием
Board Type Fully Populated
Current - Output 6A
ECCN EAR99
HTSUS 8543.70.9960
Main Purpose AC/DC, Primary and Secondary Side
Outputs and Type 1, Isolated
Package Box
Power - Output 30W
Regulator Topology Flyback
RoHS Status RoHS Compliant
Series InnoSwitchв„ў3-CP ->
Supplied Contents Board(s)
Utilized IC / Part INN3268C
Voltage - Input 180 ~ 265 VAC
Voltage - Output 5.1V
Featured Device InnoSwitch3-CP
For Use With AC Outlet with USB Ports
Kit Classification Development Kit
Kit Name RDR-659
Power Management Function USB Power Controller

Техническая документация

Datasheet RDK-659
pdf, 8397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.