RDK-747, Reference Design Board, INN3679C-H606, Industrial Power Supply Unit

Фото 1/4 RDK-747, Reference Design Board, INN3679C-H606, Industrial Power Supply Unit
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
19 110 руб.
Добавить в корзину 1 шт. на сумму 19 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8004287900
Артикул: RDK-747
Бренд: Power Integrations

Описание

Макетные Платы, Инструменты Оценки\Комплекты Эталонных Дизайнов (RDK) и Специального Применения

65W charger for industrial power supply applications is designed for 90VAC to 265VAC input, 20V/3.25A output using InnoSwitch3-EP (INN3679C-H606) featuring PowiGaN™ technology. The design showcases the high power density, very low component count and efficiency possible due to the high level of integration of the InnoSwitch3-EP controller with exceptional PowiGaN efficiency. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-EP controller providing exceptional performance.

• 90VAC to 265VAC input, 20V / 3.25A output
• InnoSwitch3-EP is industry first AC/DC IC with isolated, safety rated integrated feedback
• All the benefits of secondary-side control with simplicity of primary-side regulation
• Meets DOE6 and CoC Tier 2 V5 2016
• < 40mW no-load input power
• Primary sensed overvoltage protection
• Very low component count (43 components)
• >6db margin on conducted EMI
• Very high average efficiency (92.5% at 115VAC and 230VAC)
• Very high full-load efficiency (92% at 115VAC and 93.5% at 230VAC)

Технические параметры

Номер Ядра Чипа INN3679C-H606
Подтип Приложения Industrial Power Supply Unit
Производитель Чипа Power Integrations
Содержимое Комплекта Reference Design Board INN3679C-H606
Тип Приложения Набора Управление Питанием
Board Type Fully Populated
Current - Output 3.25A
ECCN EAR99
HTSUS 8543.70.9960
Main Purpose AC/DC, Primary and Secondary Side
Outputs and Type 1, Non-Isolated
Package Box
Power - Output 65W
Regulator Topology Flyback
RoHS Status RoHS Compliant
Series InnoSwitchв„ў3-EP ->
Supplied Contents Board(s)
Utilized IC / Part INN3679C
Voltage - Input 90 ~ 265 VAC
Voltage - Output 20V
Featured Device InnoSwitch3-EP
For Use With Adapter
Kit Classification Adapter Board
Kit Name RDR-747
Power Management Function Battery Charger

Техническая документация

Datasheet RDK-747
pdf, 3445 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.