RDK-801, Reference Design Board, PFS7626C, LYT6079C, LED Lighting
см. техническую документацию
Описание
100W 2-stage boost and isolated flyback 3-way dimmable LED ballast using HiperPFS-4 (PFS7626C) and LYTSwitch-6 (LYT6079C) with PowiGaN™ technology. This solution is designed for low component count, high power factor, low THD and high efficiency at 100VAC to 277VAC input, 48V/2080mA output. 3-way dimming functions includes 0VDC to 10VDC analogue dimming, 10V PWM signal (frequency range: 100Hz to 3KHz), variable resistance (0 to 100Kohm). It also has integrated protection and reliability features such as output short-circuit, line and output OVP, line surge or line overvoltage and overtemperature shutdown with hysteretic automatic power recovery.
• With integrated PFC function (PF >0.95, <10 % ATHD)
• Accurate output voltage and current regulation, ±5%
• Very low ripple current, <10% of IOUT
• Highly energy efficient, 90% at 230V
• Low cost and low component count for compact PCB solution
• No damage during line brown-out or brown-in conditions
• Meets IEC 2.5KV ring wave, 1KV differential surge
• Meets EN55015 conducted EMI
Технические параметры
Номер Ядра Чипа | PFS7626C, LYT6079C |
Подтип Приложения | LED Lighting |
Производитель Чипа | Power Integrations |
Содержимое Комплекта | Reference Design Board PFS7626C/LYT6079C |
Тип Приложения Набора | Управление Питанием |
Current - Output / Channel | 2.08A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8543.70.9960 |
Outputs and Type | 1, Isolated |
Package | Box |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LYT6079C, PFS7626C |
Voltage - Input | 100 ~ 277 VAC |
Voltage - Output | 48V |
Featured Device | LYT6079C, PFS7626C |
For Use With | LED Ballast |
Kit Classification | Development Kit |
Kit Name | RDK-801 |
Power Management Function | LED Driver |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.