RE522-HP, Prototyping board FR2 DIN

PartNumber: RE522-HP
Ном. номер: 8020019188
Производитель: Roth Elektronik
RE522-HP, Prototyping board FR2 DIN
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
930 × = 930

Описание

Stripboard RE52x

European size (160 ´ 100 mm)
Printed circuit boards made from FR2 laminated paper (HP), coated with solder mask
FR4 epoxy circuit boards (LF), lead-free, tin-plated
Material thickness 1.5 mm
35 μm copper laminate
Hole pattern 2.54 ´ 2.54 mm
Continuous conductor tracks with hole Ø 1 mm
Grid for various multiple contact strips depending on the design

TypeConductor tracks / holesConnector termination
RE522-HP37 // 57DIN 41617 31-pin
RE522-LF37 // 57DIN 41617 31-pin
RE523-LF37 // 57Direct contact 37-pin
RE524-HP36 // 61DIN 41612 type D-32 / AC
RE524-LF36 // 61DIN 41612 type D-32 / AC


TypeConductor tracks / drill holesConnector termination
RE520-HP38 // 61 -
RE520-LF38 // 61 -
RE521-HP37 // 57DIN 41612 type D32 / AC
RE521-LF37 // 57DIN 41612 type D32 / AC
RE522-HP37 // 57DIN 41617 31-pin
RE522-LF37 // 57DIN 41617 31-pin
RE523-HP37 // 57Direct contact 37-pin
RE523-LF37 // 57Direct contact 37-pin
RE524-HP36 // 61DIN 41612 type D-32 / AC
RE524-LF36 // 61DIN 41612 type D-32 / AC


Платы с полосками (DIN) DIN Type Stripboards

Suitable for use with the KM6-II eurocard sub-rack systems

The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either end.
The 3U (100x160) and 6U (233.4x160) boards are available with plated through holes (pth) as an alternative to the standard types. These boards have the added advantage of linking the top with the bottom pads directly via the holes, thereby dispensing with the need to fit linking pins, etc. Also the integrity of the joint is improved as the solder forms round the component lead on both surfaces, in addition to flowing through the hole. This helps to produce a solid and reliable connection, which is very important in applications where a high degree of vibration may be encountered.
Eurocards are manufactured from either epoxy glass material (blue) to BS4584 Part 3 or 16, or SRBP (synthetic resin bonded paper) material to BS4584 Part 5. Card thickness is 1.6mm. Copper 305g/m2 (1oz/ft2). Holes 1.0mm (0.040in.) dia. are pre-drilled on a 2.54mm matrix and all cards can be used with indirect edge connectors to DIN41612 (see Connectors/Terminals) except SRBP stripboard.

Single-sided microboards have the same wiring pattern as the double-sided types, but omit the ground plane and 0 Volt rails on the component side of the card.

Проектирование печатных плат / Печатные платы (PCB) / Платы евроформата /
RE522-HP, Single Sided DIN 41617 Eurocard FR2 with 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Технические параметры

Материал основания
Synthetic Resin Bonded Paper
связь (соединение)
DIN 41617
толщина меди
35µm
размеры
160 x 100 x 1.5mm
Диаметр отверстия
1mm
размещение отверстия
37 x 57
длина
160mm
Количество сторон
1
толщина
1.5mm
ширина
100mm
FR Material Grade
FR2
Hole Pitch
2.54 x 2.54mm

Дополнительная информация

Datasheet