Добавить к сравнению Сравнить ()

REF6025EVM-PDK, EVAL BOARD, VOLTAGE REFERENCE

PartNumber: REF6025EVM-PDK
Ном. номер: 8104690943
Производитель: Texas Instruments
REF6025EVM-PDK, EVAL BOARD, VOLTAGE REFERENCE
Доступно на заказ 2 шт. Отгрузка со склада в Москве 2-3 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 360 × = 11 360
или
купить в 1 клик

Описание

The REF6025EVM-PDK is a performance demonstration kit (PDK) which is ideal for evaluating and starting development with REF6025 precision voltage reference with integrated ADC drive buffer platform. The REF6025 is a high precision voltage reference with an integrated high bandwidth buffer designed specifically to drive the REF pin of successive approximation register (SAR) analogue to digital converter (ADC). The evaluation kit brings out the burst mode performance of device which is a key feature of the device. The kit features ADC drive buffer with integrated high bandwidth and output impedance buffer which helps achieve lowest distortion, ultra low noise data acquisition systems. It provides industry best in class noise (3µVrms vs 10µVrms), long term drift (15ppm vs 20ppm) and power consumption (750µA vs competition 2mA). An easy to use PC based application (GUI) is available to help evaluate the performance of the REF6025 PDK.

• Ultra high precision reference
• ADS8881 18bit, 1MSPS ADC, 10 pin VSSOP SAR ADC
• TPS78833 low noise LDO
• Fully differential SMA input connectors
• Micro USB PC interface
• Hardware and software required for diagnostic testing as well as accurate performance
• USB powered, no external power supply is required
• PHI controller that provides a convenient interface to EVM over USB 2.0 (or higher)
• Easy to use evaluation software for Microsoft Windows 7, Windows 8 and 64bit operating systems

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Специализированных Приложений

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
REF6025
Подтип Приложения
Источник Опорного Напряжения
Тип Приложения Набора
Управление Питанием

Дополнительная информация

Datasheet REF6025EVM-PDK