Добавить к сравнению Сравнить ()

REF6050IDGKT, VOLTAGE REFERENCE, SERIES, 5V, VSSOP-8

PartNumber: REF6050IDGKT
Ном. номер: 8010783729
Производитель: Texas Instruments
REF6050IDGKT, VOLTAGE REFERENCE, SERIES, 5V, VSSOP-8
Доступно на заказ 250 шт. Отгрузка со склада в Москве 2-3 недели.
520 × = 520
от 10 шт. — 464 руб.
от 100 шт. — 374 руб.

Описание

The REF6050IDGKT from Texas Instruments is a high precision voltage reference with integrated ADC drive buffer in 8 pin VSSOP package. It has an integrated low output impedance buffer that enable user to directly drive REF pin of precision data converters while preserving linearity, distortion and noise performance. Most precision SAR and delta-sigma ADCs, switch binary weighted capacitors on to REF pin during the conversion process. In order to support this dynamic load the output of voltage reference must be buffered with low output impedance (high bandwidth) buffer. It is able to maintain an output voltage within 1LSB (18bit) with minimal droop even during first conversion while driving the REF pin of ADS8881. This feature is useful in burst mode, event triggered, equivalent time sampling and variable sampling rate data acquisition systems. It is used in ATE testers, oscilloscopes, test and measurement equipment, analogue input modules for PLCs & precision data acquisition syste

• Excellent temperature drift performance of 5ppm/°C (maximum) from -40°C to +125°C
• Output voltage of 5V and dropout voltage of 100mV at IL = 0mA & 500mV at IL = 3mA
• Supply input voltage (IOUT = 0mA) from 5.3V to 5.5V and output current drive of ±3.5mA
• Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of Wideband ∆ΣADCs
• Low supply current of 830µA and low shutdown current of 1µA
• High initial accuracy of ±0.05% and very low noise and distortion
• Extremely low noise of 5µVrms with 47µF capacitor (total noise) & 3µVPP/V (1/f noise (0.1 to 10Hz))
• Programmable short circuit current, output impedance of 50mohm at f = DC to 200KHz, CL= 47µF
• Integrated ADC drive buffer, low output impedance is less than 50mohm (0-200KHz)
• Operating temperature range from -40°C to 125°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Источники Опорного Напряжения

Технические параметры

Линия Продукции
REF60xx Series
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 2 - 1 год
Упаковка
Разрезная Лента
Температурный Коэффициент
5млн⁻¹/°C
Тип Источника Опорного Напряжения
Последовательный - Фиксированный
Опорное Напряжение
Номинальная Точность
0.05%
Стиль Корпуса Источника Опорного Напряжения
VSSOP

Дополнительная информация

Datasheet REF6050IDGKT