RES KIT 0402RS, 0402 SMT thick film chip

PartNumber: RES KIT 0402RS
Ном. номер: 8114339856
Производитель: TE Connectivity (Tyco)
RES KIT 0402RS, 0402 SMT thick film chip
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 850 × = 25 850
купить в 1 клик


Лабораторные комплекты толстой пленки - 0402/0603/0805/1206 Thick Film Lab Kits - 0402/0603/0805/1206
From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.

Thick film SMT resistors

Пассивные компоненты / Резисторы постоянные / Наборы образцов резисторов /
0402 SMT thick film chip resistor kit

Технические параметры

тип монтажа
Surface Mount
Thick Film
число частей

Дополнительная информация

CRG Series Thick Film Chip 0402 5%
RS CRG Lab Kit Value Listing
Type CRG Series Data Sheet