RES80F06-M, RFI FILTER 6A 250VAC ULTR

PartNumber: RES80F06-M
Ном. номер: 8037763355
Производитель: Deltron
RES80F06-M, RFI FILTER 6A 250VAC ULTR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 200 × = 3 200
от 10 шт. — 2 590 руб.

Описание

Roxburgh EMC RES80 Series

The Roxburgh EMC RES80 series multi-stage, single phase EMC filters feature very high differential, common mode and high low frequency attenuation. The RES80 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES80 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Low leakage version suitable for medical applications

UL E191581

Монтаж на шасси - однокаскадные

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
Roxburgh EMC RES80 Series 6A 250 V ac DC to 400Hz Chassis Mount RFI Filter, with Fast-On Terminals, Single Phase

Технические параметры

глубина
57mm
размеры
115 x 57 x 45mm
высота
45mm
длина
115mm
Maximum Current Rating
6A
максимальная рабочая температура
+100°C
Максимально допустимое напряжение
250 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Chassis Mount
Число фаз
1
рабочая частота
DC to 400Hz
последовательный
RES80
Termination Style
Fast-On

Дополнительная информация

RES80F06-M Data Sheet