RES80F10, RFI FILTER 10A 250VAC HIG

PartNumber: RES80F10
Ном. номер: 8059831559
Производитель: Deltron
RES80F10, RFI FILTER 10A 250VAC HIG
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 720 × = 3 720
от 10 шт. — 3 040 руб.

Описание

Roxburgh EMC RES80 Series

The Roxburgh EMC RES80 series multi-stage, single phase EMC filters feature very high differential, common mode and high low frequency attenuation. The RES80 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES80 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
High differential and high common mode attenuation
Good low frequency attenuation
For use from DC to 400Hz
1 Amp to 16 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Low leakage version suitable for medical applications

UL E191581

Монтаж на шасси - однокаскадные

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
Roxburgh EMC RES80 Series 10A 250 V ac DC to 400Hz Chassis Mount RFI Filter, with Fast-On Terminals, Single Phase

Технические параметры

глубина
57.5mm
размеры
156 x 57.5 x 45.4mm
высота
45.4mm
длина
156mm
Maximum Current Rating
10A
максимальная рабочая температура
+100°C
Максимально допустимое напряжение
250 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Chassis Mount
Число фаз
1
рабочая частота
DC to 400Hz
последовательный
RES80
Termination Style
Fast-On

Дополнительная информация

RES80F10 Data Sheet