RES90F06, RFI FILTER 6A 250VAC HIGH

PartNumber: RES90F06
Ном. номер: 8004069157
Производитель: Deltron
RES90F06, RFI FILTER 6A 250VAC HIGH
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 510 × = 2 510
от 10 шт. — 1 980 руб.

Описание

Roxburgh EMC RES90 Series

Roxburgh EMC RES90 series of multi-stage, single phase EMC filters featuring very high differential and common mode attenuation. The RES90 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES90 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Multi-stage
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Low leakage version suitable for medical applications

UL E191581

Монтаж на шасси - однокаскадные

Пассивные компоненты / Пассивные фильтры / Сетевые фильтры шин питания /
Roxburgh EMC RES90 Series 6A 250 V ac DC to 60Hz Chassis Mount RFI Filter, with Fast-On Terminals, Single Phase

Технические параметры

глубина
51mm
размеры
85 x 51 x 30mm
высота
30mm
длина
85mm
Maximum Current Rating
6A
максимальная рабочая температура
+100°C
Максимально допустимое напряжение
250 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Chassis Mount
Число фаз
1
рабочая частота
DC to 60Hz
последовательный
RES90
Termination Style
Fast-On

Дополнительная информация

RES90F06 Data Sheet