RF-LORA-868-SO, LORA RF Tranceiver Module

PartNumber: RF-LORA-868-SO
Ном. номер: 8110530427
Производитель: RF Solutions
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 690 × = 1 690

Описание

LoRa™ Sub-1MHz RF Transceiver Module LoRa™ Sub-1MHz Long-Range RF Transceiver Module
The LoRa™ RF Transceiver Module features the Semtech SX1272 transceiver chip which uses a variation of Chirp Spread Spectrum modulation called LoRa, to improve receiver sensitivity and hence achieve extended range. The module can also use OOK and FSK modulation schemes to maintain compatibility with other standards such as IEEE 802.15.4 and wMBUS. LoRa features increased interference immunity over conventional FSK providing an enhanced coexistence capability in crowded channels.

External 50Ω antenna required.

CE

Radio Modules - RF Solutions

Технические параметры

Module Type
Transceiver
Maximum RF Data Rate
300kbit/s
Supported Frequency Bands
868 MHz
Receiver Sensitivity
-130dBm
Новинки
только новые товары
Dimensions
19.95 x 23 x 1mm
высота
1mm
длина
23mm
Maximum Operating Temperature
+85°C
Maximum Output Power
20dBm
Minimum Operating Temperature
-40°C
напряжение (источника) питания
1.8 → 3.6V
Width
19.95mm

Дополнительная информация

RF LoRa Transceiver Module Data Sheet RF-LORA-868-SO