RFM12B-DEMO, RFM12B transceiver demo b

PartNumber: RFM12B-DEMO
Ном. номер: 8001369575
Производитель: Hope Microelectronics
RFM12B-DEMO, RFM12B transceiver demo b
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 740 × = 9 740
или
купить в 1 клик

Описание

433MHz FSK Modules, HopeRF
The HopeRF transmitter & receiver modules are extremely cost effective but high performance radio modules. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited for battery applications., The modules will suit one-to-one multi-node wireless links in applications including car and building security, POS, inventory tracking and remote process monitoring

·433MHz carrier frequency with FSK modulation
·Low current consumption
·Programmable receiver bandwidth
·Programmable output power and high sensitivity
·Range up to 300m
·Data rate up to 115.2kbps with internal demodulator
·SPI interface to communicate with MCU for parameter setting

Radio Modules - HopeRF

Полупроводники / Средства разработки и отладки / Средства разработки и отладки беспроводных систем передачи данных /
RFM12B transceiver demo board

Технические параметры

Classification
Development Kit
технология
Low Power RF
Kit Contains
RFM12B Transceiver Demo Board

Дополнительная информация

Datasheet RFM12B-DEMO
Datasheet