RH005250R0FE02, Wirewound Resistor 250 Oh

PartNumber: RH005250R0FE02
Ном. номер: 8023529387
Производитель: Vishay
RH005250R0FE02, Wirewound Resistor 250 Oh
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
490 × = 490

Описание

5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Power at 25°C5W
Resistance Tolerance1%
Temperature Coefficient100mΩ: 100ppm/°C
1Ω: 50ppm/°C
10Ω → 15KΩ: 20ppm/°C
Operating Temperature-55 → 250°C
Limiting Element Voltage(P x R) 0.5
Insulating Resistance10 000 MΩ minimum dry
1000 MΩ minimum after moisture test
Length28.58 mm
Width16.41mm
Height8.13 mm
Weight3g


Aluminium Housed, Wirewound - 5 to 600W

Дополнительная информация

Aluminum Housed Wirewound Rasistor RH, RN Series Data Sheet RH005250R0FE02
Datasheet RH005250R0FE02