RH05010K00FE02, Wirewound Resistor 10 Kil

PartNumber: RH05010K00FE02
Ном. номер: 8056535069
Производитель: Vishay
RH05010K00FE02, Wirewound Resistor 10 Kil
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 7 недель.
590 × = 590

Описание

50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Power at 25°C50W
Resistance Tolerance1%
Temperature Coefficient100mΩ: 100ppm/°C
1Ω: 50ppm/°C
10Ω → 15KΩ: 20ppm/°C
Operating Temperature-55 → 250°C
Limiting Element Voltage(P x R) 0.5
Insulating Resistance10 000 MΩ minimum dry
1000 MΩ minimum after moisture test
Length70.64 mm
Width28.96 mm
Height15.49 mm
Weight35g


Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Aluminium Housed, Wirewound - 5 to 600W

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа в отверстия /
Vishay RH Series Axial High Power Wire Wound Resistor 10kΩ ±1% 50W ±20ppm/°C

Технические параметры

температурный коэффициент
±20ppm/°C
сопротивление
10kΩ
Minimum Temperature Coefficient
-20ppm/°C
Minimum Operating Temperature
-55°C
глубина
28.96mm
допуск
±1%
технология
Wire Wound
Тип корпуса
Conformal
длина
49.99mm
Maximum Temperature Coefficient
+20ppm/°C
последовательный
RH
максимальная рабочая температура
+250°C
высота
15.49mm
номинальная мощность
50W
размеры
49.99 x 28.96 x 15.49mm
Termination Style
Axial

Дополнительная информация

Datasheet
Aluminum Housed Wirewound Rasistor RH ...