RH05010R00FE02, RH050 Encased w/wound Res

PartNumber: RH05010R00FE02
Ном. номер: 8027662347
Производитель: Vishay
RH05010R00FE02, RH050 Encased w/wound Res
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
650 × = 650

Описание

50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Aluminium Housed, Wirewound - 5 to 600W

Пассивные компоненты / Резисторы постоянные / Постоянные резисторы для монтажа на шасси /
Vishay RH050 Series Aluminium Housed Axial Panel Mount Resistor, 10Ω ±1% 50W

Технические параметры

Maximum Temperature Coefficient
+20ppm/°C
Package/Case
Aluminium Housed
сопротивление
10Ω
последовательный
RH050
технология
Wire Wound
температурный коэффициент
±20ppm/°C
Termination Style
Axial
допуск
±1%
Minimum Temperature Coefficient
-20ppm/°C
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
номинальная мощность
50W

Дополнительная информация

Aluminum Housed Wirewound Rasistor RH ...