RHW-12/3-1200/ADH-0, RHW-12/3 heavy wall heats

PartNumber: RHW-12/3-1200/ADH-0
Ном. номер: 8097758402
Производитель: TE Connectivity (Tyco)
RHW-12/3-1200/ADH-0, RHW-12/3 heavy wall heats
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 610 × = 2 610
от 15 шт. — 2 110 руб.


RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.

Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant


Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Underground wells

RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
TE Connectivity Black Adhesive Lined Heat Shrink Tubing, 12mm, 4:1, 1.2m Length

Технические параметры

с клеевым покрытием
электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
коэффициент усадки
4: 1
Shrunk Diameter
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

RHW Heavy Wall Heatshrink Data Sheet