RI1EDX1/2CF, G1 x G1/2in BSPP M-F ZnPt

PartNumber: RI1EDX1/2CF
Ном. номер: 8001862762
Производитель: Parker Hannifin
RI1EDX1/2CF, G1 x G1/2in BSPP M-F ZnPt
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 520 × = 3 040
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 1 240 руб.
от 20 шт. — 1 119 руб.

Описание

BSP Reducers
Reducing thread adaptors with male (Rs) BSP parallel thread to female (Rp) BSP parallel thread. Male thread is sealed at the port connection with a nitrile rubber seal. Operating temperature range without pressure reductions is -30 to +100°C.

For adaptors of unequal sizes then the lower pressure rating is applicable.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Straight Adaptors and Blanking Plugs
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs)., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические прямые резьбовые адаптеры, соединения и переходники /
Parker Hydraulic Straight Threaded Reducer RI1EDX1/2CF, Connector A G 1 Male, Connector B G 1/2 Female

Технические параметры

обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
315 bar
максимальная рабочая температура
+100°C
Minimum Operating Temperature
-30°C
Connector A
G 1 Male
Connector B
G 1/2 Female
Connector B - Gender
Female
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Thread Standard
G

Дополнительная информация

Reducing Adapter / Expander