RID1042H, IEC inlet filter Screw-10

PartNumber: RID1042H
Ном. номер: 8093089457
Производитель: Deltron
RID1042H, IEC inlet filter Screw-10
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 1 160
от 10 шт. — 910 руб.

Описание

Roxburgh RID Series
Roxburgh RID series are general purpose inlet filters, featuring fast-on tags for termination and giving good performance for both common mode and differential mode interference. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.

Розетки с фильтрами Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724)., Voltage 250Vac max. Operating frequency 50/60Hz.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Panel Mount,Tab,Rated At 10A,250 V ac/dc

Технические параметры

номинальный ток
10A
глубина
51.7mm
род
Male
высота
50mm
тип монтажа
Panel Mount
способ концевой заделки
Tab
номинальное напряжение
250 V AC/DC
ширина
24mm

Дополнительная информация

RID Series EMI/EMC Filter Data Sheet