RIQ0442H2, IEC950 single fused inlet

PartNumber: RIQ0442H2
Ном. номер: 8050720102
Производитель: Cembre
RIQ0442H2, IEC950 single fused inlet
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 020 × = 3 020
от 10 шт. — 2 510 руб.

Описание

Single Fused

Snap-in mounting
Meets IEC 950 and overvoltage category II of IEC 664
250 Faston terminals
Double pole on/off switch and fuse holder incorporated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Capacitors 47nF between lines (class x)
2 x 2200pF (each line to earth (class Y)
Inductors 2A 10.5mH
4A 4.2mH
6A 6.3mH
Leakage current 0.35mA (@250V, 50Hz) max
Operating Temp.-25 → +85° C


UL recognised component, CSA certified, TUV

Розетки с фильтрами Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724)., Voltage 250Vac max. Operating frequency 50/60Hz.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Snap-In 5 x 20mm,faston,Rated At 4A,250 V ac Operating Frequency 50 Hz, 60 Hz

Технические параметры

номинальный ток
4A
глубина
33.4mm
размер предохранителя
5 x 20mm
род
Male
высота
65mm
тип монтажа
Snap-In
рабочая частота
50 Hz, 60 Hz
тип переключателя
2 Pole
способ концевой заделки
Faston
номинальное напряжение
250 V ac
ширина
57.8mm
Number of Fuses
1

Дополнительная информация

Datasheet