RIR3-06CEH, IEC Inlet filter 6A Switc

PartNumber: RIR3-06CEH
Ном. номер: 8002704566
Производитель: Deltron
RIR3-06CEH, IEC Inlet filter 6A Switc
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 810 × = 1 810
от 25 шт. — 1 410 руб.

Описание

Roxburgh RIR3 Series
Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual pole switch, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.

Розетки с фильтрами Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724)., Voltage 250Vac max. Operating frequency 50/60Hz.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male C14 IEC Filter Panel Mount,faston,Rated At 6A,250 V ac/dc

Технические параметры

номинальный ток
6A
глубина
47.5mm
род
Male
высота
35mm
тип монтажа
Panel Mount
тип переключателя
2 Pole
способ концевой заделки
Faston
номинальное напряжение
250 V AC/DC
ширина
44.2mm
IEC Connector Type
C14

Дополнительная информация

EMI/EMC IEC Filter RIR3 Series