RJ-32, Aluminium Enclosure, Grey

PartNumber: RJ-32
Ном. номер: 8056608422
Производитель: Нет торговой марки
RJ-32, Aluminium Enclosure, Grey
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
33 590 × = 33 590
или
купить в 1 клик
от 5 шт. — 31 000 руб.

Описание

IP66 Diecast Aluminium Enclosure, Powder Coated
A watertight series of enclosures that are manufactured from diecast aluminium (ALSi12) and come with a powder coated grey finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base, captive stainless steel lid screws, a Neoprene O-Ring continuous gasket and 4 copper plated earthing screws for grounding.

IP66 ingress protection by use of Neoprene O-Ring continuous seal
Cover seal temperature stability -40 to +100°C
DIN rail mounting point
Lid and base joined using captive stainless steel lid screws
Wall thickness 3mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN1725, IEC 60529
NEMA 4X & 6P
UL 508A, UL 50, UL 50E
CE
MIL-STD-810G (Mechanical Vibration & Shock Test)
ASTM B117
IEC 62262
IK 60068-2-75

Покршенные корпуса из литого под давлением алюминия

Технические параметры

Материал корпуса
Die Cast Aluminium
цвет
Grey
внешняя высота
180 mm
внешняя длина
400 mm
внешняя ширина
310 mm
оценка показателя производительности
IP66
цвет крышки
Grey
последовательный
RJ
External Dimensions
400 x 310 x 180mm

Дополнительная информация

Datasheet RJ-32