RJBFM0050000100, Steel ground flat stock,5

PartNumber: RJBFM0050000100
Ном. номер: 8092959318
Производитель: Macreadys
RJBFM0050000100, Steel ground flat stock,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 430 × = 6 430
или
купить в 1 клик
от 3 шт. — 5 390 руб.

Описание

Ground Flat Stock - Metric & Imperial

High quality tool steel fully annealed and free from carburisation
Precision ground to close tolerances, enables finished components to be produced with minimum machining
Suitable for hardening with excellent dimensional stability and resistance to wear
Conforms to BS4659: 1971 BO1
Applications include gauges, punches, dies, jigs, templates, cams, machine parts etc.
Tolerance Imperial; W -0.000 +0.005in; T -0.001 +0.001in
Tolerance Metric; W -0.000 +0.127mm; T -0.000 +0.050 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Шлифованный полосовой прокат

Абразивы, строительные и конструкционные материалы / Лист, трубки и уголки из малоуглеродистой стали / Стальные прутки, бруски, трубки и шестиугольники /
Tool Steel Rectangular Bar, 500mm x 50mm x 10mm

Технические параметры

Форма
Rectangular Bar
длина
500mm
материал
Tool Steel
толщина
10mm
ширина
50mm