RJHS-4081, Grn/yellow unshielded RJ4

PartNumber: RJHS-4081
Ном. номер: 8077678767
Производитель: Amphenol
RJHS-4081, Grn/yellow unshielded RJ4
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
130 × = 130

Описание

Amphenol LED Sockets RJ PCB Socket Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust as well as compact.

The range is available not only with with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication.

Features and Benefits:
∙ A maximum contact resistance of 10mΩ
∙ A minimum insulation resistance of 500mΩ
∙ A current rating of 1.5A
∙ A voltage rating of 125V ac

RJ45 Socket LED Ratings are as follows:
∙ Forward Current: 7mA
∙ Forward Voltage: 2-1V (Typical.)
∙ Reverse Voltage: 5V Minimum
∙ Power Dissipation Green: 24mW
∙ Power Dissipation Yellow: 36mW

For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.

RJ PCB and Modular Jack Connectors

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
Grn/yellow unshielded RJ45 LED skt,1.5A

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
глубина
14.99mm
род
Female
длина
15.75mm
тип монтажа
Through Hole
ориентация
Right Angle

Дополнительная информация

Modular Jack with Leds Drawing
RJHS Series RJ45 Modular Jack Plug Product Data
EMBASE RJ